Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD02349Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.83X7311
Also Known AsGTIN UPC EAN: 5051259022089
Your Part Number
4 In Stock
80 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.150 |
| 10+ | $10.700 |
| 25+ | $10.260 |
| 50+ | $9.810 |
| 100+ | $9.370 |
Price for:Each
Minimum: 1
Multiple: 1
$11.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD02349Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.83X7311
Also Known AsGTIN UPC EAN: 5051259022089
Technical Datasheet
Scissor TypeElectrician
Blade Length - Metric-
Overall Length - Metric140mm
Blade Length - Imperial-
Overall Length - Imperial5.5"
Handle MaterialPlastic
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Plastic coated finger loops
- Length: 140mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Scissor Type
Electrician
Overall Length - Metric
140mm
Overall Length - Imperial
5.5"
Product Range
-
Blade Length - Metric
-
Blade Length - Imperial
-
Handle Material
Plastic
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
