Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD03344Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.40AH2770
Your Part Number
34 In Stock
35 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.690 |
| 25+ | $9.020 |
| 50+ | $8.330 |
| 100+ | $7.650 |
| 200+ | $6.980 |
| 500+ | $6.630 |
Price for:Each
Minimum: 1
Multiple: 1
$9.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03344Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.40AH2770
Technical Datasheet
Leaded / Lead FreeLead Free
Flux Type-
Solder Alloy99.3, 0.7 Sn, Cu
External Diameter - Metric1.2mm
External Diameter - Imperial0.05"
Melting Temperature228°C
Weight - Metric50g
Weight - Imperial0.11lb
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- High activity rosin flux
- Complies with RoHS lead-free requirements
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
99.3, 0.7 Sn, Cu
External Diameter - Imperial
0.05"
Weight - Metric
50g
Product Range
-
Flux Type
-
External Diameter - Metric
1.2mm
Melting Temperature
228°C
Weight - Imperial
0.11lb
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
