Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD03353Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.01AJ9709
Your Part Number
41 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.820 |
| 100+ | $14.100 |
| 250+ | $13.100 |
| 500+ | $12.300 |
| 1000+ | $11.690 |
Price for:Each
Minimum: 1
Multiple: 1
$16.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Temperature Max
1300°C
Fuel Capacity
-
External Height
115mm
External Depth
20mm
SVHC
To Be Advised
Run Time
20min
Weight
68g
External Width
72mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
