Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD03452Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.23AJ6234
Product RangeDuratool - Sack Trucks
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $153.670 |
| 25+ | $147.720 |
| 50+ | $144.400 |
| 100+ | $140.430 |
| 250+ | $136.450 |
Price for:Each
Minimum: 1
Multiple: 1
$153.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03452Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.23AJ6234
Product RangeDuratool - Sack Trucks
Technical Datasheet
Truck TypeStair Climber Sack
Carrying Capacity75kg
External Height1160mm
External Width605mm
Length780mm
Product RangeDuratool - Sack Trucks
SVHCTo Be Advised
Technical Specifications
Truck Type
Stair Climber Sack
External Height
1160mm
Length
780mm
SVHC
To Be Advised
Carrying Capacity
75kg
External Width
605mm
Product Range
Duratool - Sack Trucks
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
