Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD03457
Newark Part No.83AK0332
Product RangeDuratool - Dolly Platforms
Your Part Number
16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.680 |
| 50+ | $26.230 |
| 100+ | $24.220 |
| 250+ | $22.650 |
| 500+ | $21.310 |
Price for:Each
Minimum: 1
Multiple: 1
$28.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03457
Newark Part No.83AK0332
Product RangeDuratool - Dolly Platforms
Trolley TypeDolly
Carrying Capacity80kg
External Height18mm
External Width290mm
Length580mm
Product RangeDuratool - Dolly Platforms
SVHCTo Be Advised
Technical Specifications
Trolley Type
Dolly
External Height
18mm
Length
580mm
SVHC
To Be Advised
Carrying Capacity
80kg
External Width
290mm
Product Range
Duratool - Dolly Platforms
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate