Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | D0488L-300MMCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 50AC5117 |
| Your Part Number | |
| Technical Datasheet |
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.360 |
| 5+ | $8.870 |
| 10+ | $8.470 |
| 25+ | $7.910 |
| 50+ | $7.370 |
| 100+ | $6.900 |
| 250+ | $6.360 |
Price for:Each
Minimum: 1
Multiple: 1
$9.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | D0488L-300MMCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 50AC5117 |
| Technical Datasheet | |
| Length | 300mm |
| For Use With | 1/4" Hex Shank Bits |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
| Length | 300mm |
|---|---|
| Product Range | - |
| For Use With | 1/4" Hex Shank Bits |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
