Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | G312Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 95M9010 |
| Your Part Number | |
| Technical Datasheet |
60 In Stock
20 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.060 |
| 10+ | $9.410 |
| 25+ | $8.440 |
| 100+ | $8.120 |
Price for:Each
Minimum: 1
Multiple: 1
$10.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | G312Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 95M9010 |
| Technical Datasheet | |
| Stripping Capacity Metric | 4mm to 10mm |
| For Use With | RG6, RG58 & RG59 Coaxial Cables |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
| Stripping Capacity Metric | 4mm to 10mm |
|---|---|
| Product Range | - |
| For Use With | RG6, RG58 & RG59 Coaxial Cables |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for G312
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
