Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoGSR-124Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.27W3364
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.810 |
Price for:Each
Minimum: 1
Multiple: 1
$3.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
This cleaning brush has 2" bristles for cleaning deep into cracks and crevices. Also useful to apply solvents to various surfaces.
- Strong wooden handle
- Length: 6"
Technical Specifications
Overall Length
152.4mm
Bristle Material
-
Product Range
-
Width
-
Handle Material
Wood
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
