Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoGTA-106ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.26W6226
Your Part Number
57 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.200 |
Price for:Each
Minimum: 1
Multiple: 1
$8.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoGTA-106ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.26W6226
Technical Datasheet
Stripping Capacity AWG22AWG to 10AWG
Stripping Capacity Metric-
For Use With-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Professional grade tool strips, cuts and clamps stranded wire accurately and easily all in one tool saving time and space at the jobsite. Wire gauge is marked on blade with mm conversion for ease of use.
- Blade lock for user safety
- TPR handle for comfort
- Strips 10~22AWG wire
- Length: 6"
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Stripping Capacity AWG
22AWG to 10AWG
For Use With
-
SVHC
No SVHC (17-Jan-2023)
Stripping Capacity Metric
-
Product Range
-
Technical Docs (1)
Alternatives for GTA-106A
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
