Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoM2.5 STAINLESS FORMCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.95M6800
Your Part Number
107 In Stock
225 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.070 |
| 10+ | $2.800 |
| 50+ | $2.640 |
| 100+ | $2.320 |
| 500+ | $2.100 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$3.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoM2.5 STAINLESS FORMCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.95M6800
Technical Datasheet
Internal Diameter2.7mm
External Diameter6mm
Fastener MaterialStainless Steel A2
Thread Size - MetricM2.5
Fastener Plating-
Product Range-
SVHCTo Be Advised
Product Overview
M2.5 STAINLESS FORM is a M2.5 form A washer made of A2 stainless steel (pack of 100). It offers high tensile strength and is resistant to corrosion. Ideal for use in many electronic, food, chemical and construction applications.
- Thread size M2.5 (Metric)
- 2.7mm(0.11inch) d, 6mm(0.24inch) D and 0.5mm(0.02inch) thickness
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Internal Diameter
2.7mm
Fastener Material
Stainless Steel A2
Fastener Plating
-
SVHC
To Be Advised
External Diameter
6mm
Thread Size - Metric
M2.5
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
