Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoMC23780Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.14N9045
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $28.960 |
| 5+ | $25.850 |
| 10+ | $22.760 |
| 20+ | $19.660 |
Price for:Each
Minimum: 1
Multiple: 1
$28.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoMC23780Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.14N9045
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
The MC23780 is a Wrist Strap Set with 4mm stud and barrel banana plug. Easy to open plastic clasp secures elastic material in place and allows the user to easily adjust the wrist band size. Maintains electrical continuity even when open. Non-allergenic stainless steel base plate, provides excellent skin contact, for superior grounding. The Strap and grounder with insulating cap, thermoplastic, soft elastic band and metalized, high flex tinsel, black jacket.
- 1MΩ resistor
- Spring loaded 4mm snap socket
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Safety
Contents
Wrist strap and ground cord.
Technical Specifications
Kit Contents
Wristband, coil ground cord w/banana plug, resistor, 4mm snap socket & Alligator clip
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Alternatives for MC23780
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
