Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoMC23783Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.14N9048
Your Part Number
91 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.890 |
| 25+ | $16.260 |
| 50+ | $15.590 |
| 100+ | $14.970 |
| 250+ | $14.290 |
Price for:Each
Minimum: 1
Multiple: 1
$16.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoMC23783Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.14N9048
Technical Datasheet
Grounder TypeHeel
Grounder Colour-
Resistance1Mohm
Strap MaterialRubber
Lead Length18"
Fastening TypeHook and Loop
Product Range-
SVHCTo Be Advised
Product Overview
The MC23783 is a Heel Grounder with conductive grounding tab. The heel grounder with hook and loop fastening system with 7-inch Velstretch and 7-inch hook. Suitable for ESD footwear, heel and toe grounders should be worn on both feet to insure effective use.
- 1MΩ resistor
- Dual layer conductive rubber
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- Assorted colors will vary. Black, Green, Light Blue, Dark Blue
Applications
Safety
Notes
Heel and toe grounders should be worn on both feet to insure effective use.
Technical Specifications
Grounder Type
Heel
Resistance
1Mohm
Lead Length
18"
Product Range
-
Grounder Colour
-
Strap Material
Rubber
Fastening Type
Hook and Loop
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
