Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoMC35759Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.83R0276
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $296.800 |
| 10+ | $286.200 |
| 25+ | $275.600 |
| 50+ | $265.000 |
| 500+ | $254.400 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$296.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoMC35759Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.83R0276
Technical Datasheet
Kit ContentsBlue 24Wx48Lx0.06" rubber benchtop mat, wriststrap, adj. 6' coil cord, 15' ground cord, & universal snap kit
Product Range-
SVHCTo Be Advised
Product Overview
The MC35759 is a Bench Top Mat and Wrist Strap Grounding Kit. The wrist strap with soft elastic band with silver impregnated polypropylene on the inside for reliable removal of static charge, 4mm male stud snap, 4mm socket snap, molded banana plug cord termination. The ground cord with 10mm male stud snap, ring terminal. The universal snap kit with 10mm stud snap.
- 1MΩ resistor
- Mat with dual layer rubber
- Smooth texture
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Safety
Contents
Bench top mat, 2 Layer rubber, 24 x 48", Wrist strap, Adjustable elastic, 6ft Coil cord, Grounding cord, Universal snap kit.
Technical Specifications
Kit Contents
Blue 24Wx48Lx0.06" rubber benchtop mat, wriststrap, adj. 6' coil cord, 15' ground cord, & universal snap kit
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Alternatives for MC35759
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
