Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoSPC10888Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.27C3523
Your Part Number
281 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.980 |
| 5+ | $5.400 |
| 10+ | $4.820 |
| 20+ | $4.250 |
| 50+ | $3.670 |
Price for:Each
Minimum: 1
Multiple: 1
$5.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Alternatives for SPC10888
2 Products Found
Product Overview
The SPC10888 is a 3/16 x 4-inch Slotted Screwdriver offers steel blade and PVC transparent colour handle with blue colour stripe.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Tip Size
4.77mm
Overall Length
180mm
SVHC
No SVHC (25-Jun-2020)
Blade Length
100mm
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
