Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | SPC10942Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 29C7723 |
| Your Part Number | |
| Technical Datasheet |
29 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.420 |
| 10+ | $5.230 |
| 20+ | $5.050 |
| 50+ | $4.870 |
| 100+ | $4.690 |
| 200+ | $4.330 |
Price for:Each
Minimum: 1
Multiple: 1
$5.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | SPC10942Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 29C7723 |
| Technical Datasheet | |
| Tip / Nozzle Width | 0.4mm |
| Tip / Nozzle Style | Round |
| For Use With | -000 |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The SPC10942 is a Replacement Solder Tip for use with adjustable temperature controlled soldering station. It is made of brass with chrome plated finish.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
| Tip / Nozzle Width | 0.4mm |
|---|---|
| For Use With | -000 |
| SVHC | To Be Advised |
| Tip / Nozzle Style | Round |
|---|---|
| Product Range | - |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
