Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoSPC22125Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.20M4919
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $98.020 |
Price for:Each
Minimum: 1
Multiple: 1
$98.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoSPC22125Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.20M4919
Technical Datasheet
Leaded / Lead FreeLeaded
Flux TypeRosin Activated RA
Solder Alloy63, 37 Sn, Pb
External Diameter - Metric0.635mm
External Diameter - Imperial0.025"
Melting Temperature183°C
Weight - Metric226.796g
Weight - Imperial8oz
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
The SPC22125 is a 63/37 grade Solder Wire, made of Sn/Pb alloy. Rosin activated flux is a high activity core flux designed for excellent instant wetting action, even on nickel surfaces. Although it is a RA-based material, the residues are non-corrosive if not cleaned. As per J-STD-004 it is classified as ROM1 flux.
- 3.3% Flux
- Rosin (RA) flux type
- 80°C Softening point
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Notes
The Water Soluble Solder has a flux within that must be cleaned therefore, the Flux Extract Softening Point Test does not apply. Acid Number test is based upon the IPC-TM-650 test method.
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
63, 37 Sn, Pb
External Diameter - Imperial
0.025"
Weight - Metric
226.796g
Product Range
-
Flux Type
Rosin Activated RA
External Diameter - Metric
0.635mm
Melting Temperature
183°C
Weight - Imperial
8oz
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Alternatives for SPC22125
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
