Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | SPC22136Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 20M4930 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $53.400 |
| 10+ | $50.740 |
| 20+ | $48.070 |
| 50+ | $45.400 |
Price for:Each
Minimum: 1
Multiple: 1
$53.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | SPC22136Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 20M4930 |
| Technical Datasheet | |
| Leaded / Lead Free | Leaded |
| Flux Type | Water Soluble |
| Solder Alloy | 60, 40 Sn, Pb |
| External Diameter - Metric | 0.81mm |
| External Diameter - Imperial | 0.032" |
| Melting Temperature | 190°C |
| Weight - Metric | 453.592g |
| Weight - Imperial | 1lb |
| Product Range | - |
| SVHC | Lead (23-Jan-2024) |
Product Overview
The SPC22136 is a 20AWG Solder Wire with rosin (RA) flux. Rosin activated (RA) flux is a high activity core flux designed for excellent instant wetting action, even on nickel surfaces. Although it is a RA-based material, the residues are non-corrosive if not cleaned.
- 3.3% Flux
- 60/40 Alloy content tin/lead
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
| Leaded / Lead Free | Leaded |
|---|---|
| Solder Alloy | 60, 40 Sn, Pb |
| External Diameter - Imperial | 0.032" |
| Weight - Metric | 453.592g |
| Product Range | - |
| Flux Type | Water Soluble |
|---|---|
| External Diameter - Metric | 0.81mm |
| Melting Temperature | 190°C |
| Weight - Imperial | 1lb |
| SVHC | Lead (23-Jan-2024) |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | Lead (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
