Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoSPC22138Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.20M4932
Your Part Number
51 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $53.860 |
| 10+ | $52.360 |
| 20+ | $49.370 |
Price for:Each
Minimum: 1
Multiple: 1
$53.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoSPC22138Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.20M4932
Technical Datasheet
Leaded / Lead FreeLeaded
Flux TypeRosin Mildly Activated RMA
Solder Alloy63, 37 Sn, Pb
External Diameter - Metric0.81mm
External Diameter - Imperial0.032"
Melting Temperature183°C
Weight - Metric453.592g
Weight - Imperial1lb
Product Range-
SVHCLead
Product Overview
The SPC22138 is a 20AWG Solder Wire with rosin (RA) flux. Rosin activated (RA) flux is a high activity core flux designed for excellent instant wetting action, even on nickel surfaces. Although it is a RA-based material, the residues are non-corrosive if not cleaned.
- 3.3% Flux
- 63/37 Alloy content tin/lead
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
63, 37 Sn, Pb
External Diameter - Imperial
0.032"
Weight - Metric
453.592g
Product Range
-
Flux Type
Rosin Mildly Activated RMA
External Diameter - Metric
0.81mm
Melting Temperature
183°C
Weight - Imperial
1lb
SVHC
Lead
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
