Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | TL10328Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 97M9398 |
| Your Part Number | |
| Technical Datasheet |
89 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.930 |
| 10+ | $4.590 |
| 25+ | $4.250 |
| 100+ | $3.800 |
Price for:Each
Minimum: 1
Multiple: 1
$4.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | TL10328Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 97M9398 |
| Technical Datasheet | |
| Plier Style | Long Nose |
| Jaw Opening Max | - |
| Overall Length | 120mm |
| Product Range | - |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
The TL10328 is a 120mm Long Nose Pliers with double dipped blue handle and a drop forged.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
| Plier Style | Long Nose |
|---|---|
| Overall Length | 120mm |
| SVHC | No SVHC (08-Jul-2021) |
| Jaw Opening Max | - |
|---|---|
| Product Range | - |
Technical Docs (1)
Alternatives for TL10328
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
