Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | TL10409Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 01N3563 |
| Product Range | Drive Socket Sets |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.330 |
| 50+ | $12.020 |
| 100+ | $11.700 |
| 250+ | $11.400 |
| 500+ | $11.080 |
Price for:Each
Minimum: 1
Multiple: 1
$12.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | TL10409Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 01N3563 |
| Product Range | Drive Socket Sets |
| Technical Datasheet | |
| Kit Contents | 0 |
| Product Range | Drive Socket Sets |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
The TL10409 is a 40-piece Drive Socket Set.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Contents
3/8" Reversible ratchet handle, 14 x 1/4" Drive metric sockets (4, 4.5, 5, 5.5, 6, 6.5, 7, 7.5, 8, 9, 10, 11, 12, 13mm), 14 x 1/4" Drive imperial sockets (5/32, 3/16, 7/32, 1/4, 9/32, 5/16, 11/32, 3/8, 13/32, 7/16, 15/32, 1/2, 17/32, 9/16"), 3 x 1/4" Drive (8 point) sockets (1/4, 5/16 and 3/8"), 3/8" Extension bar, 1/4" to 3/8" Adaptor, 3/8 x 16mm Spark plug socket, 6" Spinner handle, Spin disc, 3/8" Metric drive socket (15mm), 3/8" Imperial drive socket (5/8") and Blow molded case.
Technical Specifications
| Kit Contents | 0 |
|---|---|
| SVHC | No SVHC (08-Jul-2021) |
| Product Range | Drive Socket Sets |
|---|
Technical Docs (1)
Alternatives for TL10409
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
