Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | TL10429Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 01N3618 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.380 |
| 50+ | $4.280 |
| 100+ | $4.180 |
| 250+ | $4.070 |
| 500+ | $3.970 |
Price for:Each
Minimum: 1
Multiple: 1
$4.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | TL10429Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 01N3618 |
| Technical Datasheet | |
| Overall Length | 175mm |
| Width | - |
| Handle Material | Plastic |
| Bristle Material | Brassed Steel Wire |
| Brush Type | - |
| Product Range | - |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
The TL10429 is a 175mm 6-piece Brush Set made of brassed steel wire bristle with a plastic handle. This brush set features heavy-duty construction with comfortable grip handle and ideal for cleaning metal before welding.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
| Overall Length | 175mm |
|---|---|
| Handle Material | Plastic |
| Brush Type | - |
| SVHC | No SVHC (08-Jul-2021) |
| Width | - |
|---|---|
| Bristle Material | Brassed Steel Wire |
| Product Range | - |
Technical Docs (1)
Alternatives for TL10429
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
