Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoWASH10Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.95M7623
Your Part Number
9 In Stock
5 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.630 |
| 10+ | $5.100 |
| 50+ | $4.770 |
| 100+ | $4.120 |
| 500+ | $3.690 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$5.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The WASH10 is a M10 Washer made of steel.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair, Industrial
Technical Specifications
Internal Diameter
10mm
Fastener Material
Steel
Fastener Plating
-
SVHC
To Be Advised
External Diameter
20mm
Thread Size - Metric
M10
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
