Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoWP-SPCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.83X7846
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.630 |
| 50+ | $28.400 |
| 100+ | $27.160 |
| 250+ | $25.930 |
| 500+ | $24.690 |
Price for:Each
Minimum: 1
Multiple: 1
$29.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Colour coded plastic, for use with screw sizes 3 to 12mm
- All purpose lightweight fitting
- Anti rotation ribs at the head of the plug for extra holding power
- Four way split
- Ideal for use with standard and parallel threaded woodscrews
- Box size: 215x140x42mm with lugs on the lid for easy stacking with like boxes
- Contents:
- 40x 6mm
- 20x 7mm
- 20x 8mm
- 20x 10mm
- 10x 12mm
- 90x Red
- 60x Brown
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Kit Type
Plug
Product Range
-
Kit Contents
260x Wall Plugs, 6mm, 7mm, 8mm, 10mm, 12mm, Red, Brown
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
