Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | ZD-151/87-1510Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 68Y6539 |
| Your Part Number | |
| Technical Datasheet |
42 In Stock
150 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.260 |
| 10+ | $4.070 |
| 25+ | $3.880 |
| 50+ | $3.690 |
Price for:Each
Minimum: 1
Multiple: 1
$4.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | ZD-151/87-1510Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 68Y6539 |
| Technical Datasheet | |
| Kit Contents | 6 pcs of Soldering Aid Kit |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
A useful soldering aid kit that contains tools designed to assist the user in performing a variety of soldering and cleaning jobs on circuit boards.
- Brush for cleaning connections before soldering
- Scraper for removing flux residue and surplus solder
- Knife for cutting PCB tracks
- Hook for component and lead extraction
- Fork fits wire up to 22swg and used for wrapping and unwrapping etc.
- Spike for cleaning and marking
- Body length: 75mm
- Overall length: 180mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
| Kit Contents | 6 pcs of Soldering Aid Kit |
|---|---|
| SVHC | To Be Advised |
| Product Range | - |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
