Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoZD-193/87-8131Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.38AJ2353
Your Part Number
21 In Stock
62 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.940 |
| 100+ | $6.650 |
| 250+ | $6.170 |
| 500+ | $5.800 |
| 1000+ | $5.510 |
Price for:Each
Minimum: 1
Multiple: 1
$7.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoZD-193/87-8131Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.38AJ2353
Technical Datasheet
Desolder Tool TypePump
Tip / Nozzle Length194mm
Tip / Nozzle O.D.3.2mm
Product Range-
Plug Type-
SVHCTo Be Advised
Technical Specifications
Desolder Tool Type
Pump
Tip / Nozzle O.D.
3.2mm
Plug Type
-
Tip / Nozzle Length
194mm
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
