Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No160-120Copy
Newark Part No.13AM1641
Product Range160 Series
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,193.460 |
| 5+ | $1,102.020 |
| 10+ | $976.070 |
Price for:Each
Minimum: 1
Multiple: 1
$1,193.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No160-120Copy
Newark Part No.13AM1641
Product Range160 Series
Diameter7.94mm
Insertion Length3.05m
Body MaterialStainless Steel
For Use WithDifferential Pressure Gauges, Switches, Transmitters
Product Range160 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Diameter
7.94mm
Body Material
Stainless Steel
Product Range
160 Series
Insertion Length
3.05m
For Use With
Differential Pressure Gauges, Switches, Transmitters
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
