Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No160S-48Copy
Newark Part No.13AM1660
Product Range160S Series
Your Part Number
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $611.090 |
Price for:Each
Minimum: 1
Multiple: 1
$611.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No160S-48Copy
Newark Part No.13AM1660
Product Range160S Series
Diameter7.94mm
Insertion Length1.22m
Body MaterialStainless Steel
For Use WithFlow Measurement in Air Streams
Product Range160S Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Diameter
7.94mm
Body Material
Stainless Steel
Product Range
160S Series
Insertion Length
1.22m
For Use With
Flow Measurement in Air Streams
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
