Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DWYER |
|---|---|
| Manufacturer Part No | 1638-10Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 82AK9041 |
| Product Range | 1630 Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $675.180 |
Price for:Each
Minimum: 1
Multiple: 1
$675.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DWYER |
|---|---|
| Manufacturer Part No | 1638-10Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 82AK9041 |
| Product Range | 1630 Series |
| Technical Datasheet | |
| Pressure Type | Differential |
| Pressure Port Type | NPT Female |
| Operating Pressure Min | 3psi |
| Operating Pressure Max | 12psi |
| Contact Configuration | SPDT |
| Switching Voltage Max | 480VAC |
| Switching Current Max | 15A |
| Pressure Port Size | 1/8" |
| Transducer Connection / Termination | Screw |
| Deadband Min | - |
| Deadband Max | - |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| Product Range | 1630 Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
1638-10 is a series 1630 large diaphragm pressure switch. It incorporates a visible set point indicator for maximum convenience. UL and CSA listed, FM approved for general service. Electrical capability of 15A handles most small electrical loads. For use only with air or compatible gases. Current loads of up to 15 amps supports most small electrical loads supporting a broader range of HVAC and process applications without the need for additional relays and components. Typical applications include damper positioning, air conditioning, duct air control and industrial service.
- Operating range 3.0 to 12" water column
- Approx deadband at 0.11 minimum set point, 0.30 maximum set point
- Visible set point indicator simplifies operation and trouble shooting
- Large diaphragm provides low range accuracy providing precise control
- SPDT switch
- 1/8˝ female NPT connection
- Diaphragm in vertical position
Technical Specifications
| Pressure Type | Differential |
|---|---|
| Operating Pressure Min | 3psi |
| Contact Configuration | SPDT |
| Switching Current Max | 15A |
| Transducer Connection / Termination | Screw |
| Deadband Max | - |
| Operating Temperature Max | - |
| SVHC | No SVHC (25-Jun-2025) |
| Pressure Port Type | NPT Female |
|---|---|
| Operating Pressure Max | 12psi |
| Switching Voltage Max | 480VAC |
| Pressure Port Size | 1/8" |
| Deadband Min | - |
| Operating Temperature Min | - |
| Product Range | 1630 Series |
Technical Docs (1)
Alternatives for 1638-10
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
