Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No1950G-20-B-24-NACopy
Newark Part No.13AM1733
Product Range1950G Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $768.080 |
| 5+ | $709.220 |
| 10+ | $628.170 |
Price for:Each
Minimum: 1
Multiple: 1
$768.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No1950G-20-B-24-NACopy
Newark Part No.13AM1733
Product Range1950G Series
Pressure Fitting Style1/8" FNPT
Pressure Port Type1/8" FNPT
Operating Pressure Min4Inch-H2O
Operating Pressure Max20Inch-H2O
Contact ConfigurationSPDT
Switching Current Max50mA
Switching Voltage DC Resistive125V
Switching Current DC Resistive50mA
Product Range1950G Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Fitting Style
1/8" FNPT
Operating Pressure Min
4Inch-H2O
Contact Configuration
SPDT
Switching Voltage DC Resistive
125V
Product Range
1950G Series
Pressure Port Type
1/8" FNPT
Operating Pressure Max
20Inch-H2O
Switching Current Max
50mA
Switching Current DC Resistive
50mA
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
