
Need more?
| Quantity | Price |
|---|---|
| 1+ | $116.170 |
| 5+ | $112.710 |
| 10+ | $104.870 |
Product Information
Product Overview
2000-60PA is a series 2000 MAGNEHELIC® differential pressure gauge. The design resists shock, vibration, over-pressures and is weatherproof to IP67. The simple, frictionless Magnehelic® gauge movement quickly indicates air or noncorrosive gas pressures, either positive, negative (Vacuum) or differential. The durable and rugged housing and high-quality components combine to provide long service life and minimized down-time. Typical applications include filter monitoring, air velocity with Dwyer pitot tube, blower Vacuum monitoring, fan pressure indication, duct, room or building pressures, and clean room positive pressure indication.
- Differential pressure gauge range from 0-60PA
- Easy to read gauge through undistorted plastic face permits viewing from far away
- Patented design provides quick response to pressure changes means no delay in critical situations
- Precision litho-printed scale is accurate and easy to read
- Red tipped pointer of heat treated aluminum tubing is easy to see, rigidly mounted on helix shaft
- Temperature limits: 20 to 140°F (-6.67 to 60°C)
- Die-cast aluminum case and bezel, with acrylic cover
- Exterior finish is coated gray to withstand a 168-hour salt spray corrosion test
- Size: 4" (101.6mm) diameter dial face
- No power needed
Contents
Differential pressure gauge, Two 1/8″ NPT plugs for duplicate pressure taps, Two 1/8″ pipe thread to rubber tubing adapters, Three flush mounting adapters with screws.
Technical Specifications
-
-6.67°C
Magnehelic 2000 Series
60Pa
60°C
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 2000-60PA
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
