Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No485B-1Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.82AK9454
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $582.840 |
| 5+ | $565.450 |
| 10+ | $526.180 |
Price for:Each
Minimum: 1
Multiple: 1
$582.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No485B-1Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.82AK9454
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Accuracy %2%
Resolution (°C)0.1°C
External Height156.92mm
External Width71.59mm
External Depth23mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
485B-1 is a thermo-hygrometer, a versatile, compact, handheld instrument for measuring percentage of relative humidity and temperature in °F or °C. Dew point and wet bulb temperatures are derived from the relative humidity and temperature measurements and are displayed on the LCD. Compatible with Dwyer AP1 thermo-anemometer and VP1 100 mm vane thermoanemometer probes (sold separately). Typical applications include building commissioning, pulp & paper.
- Hold feature to freeze current readings on the display
- Stores up to 99 readings for future evaluation
- 4.5 digit LCD display
- Process temperature limits range from -40 to 176°F (-40 to 80°C)
Contents
Digital thermo-hygrometer, 9V battery, Sensing probe, Wrist strap, Hard carrying case, Instructions.
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Resolution (°C)
0.1°C
External Width
71.59mm
Product Range
-
Accuracy %
2%
External Height
156.92mm
External Depth
23mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 485B-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
