Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoADPS-07-2-N-CCopy
Newark Part No.20AM2203
Product RangeADPS Series
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.120 |
| 5+ | $47.680 |
| 10+ | $42.940 |
Price for:Each
Minimum: 1
Multiple: 1
$51.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoADPS-07-2-N-CCopy
Newark Part No.20AM2203
Product RangeADPS Series
Pressure TypeDifferential
Pressure Port TypeBarbed
Operating Pressure Min4Inch-H2O
Operating Pressure Max20Inch-H2O
Contact ConfigurationSPDT
Switching Voltage Max250VAC
Switching Current Max1.5A
Pressure Port Size5/16"
Transducer Connection / TerminationScrew
Deadband Min1Inch-H2O
Deadband Max1.4Inch-H2O
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeADPS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
4Inch-H2O
Contact Configuration
SPDT
Switching Current Max
1.5A
Transducer Connection / Termination
Screw
Deadband Max
1.4Inch-H2O
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Pressure Port Type
Barbed
Operating Pressure Max
20Inch-H2O
Switching Voltage Max
250VAC
Pressure Port Size
5/16"
Deadband Min
1Inch-H2O
Operating Temperature Min
-20°C
Product Range
ADPS Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
