Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoAVU-1-VCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.82AK4248
Product RangeAVS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $492.800 |
Price for:Each
Minimum: 1
Multiple: 1
$492.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoAVU-1-VCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.82AK4248
Product RangeAVS Series
Technical Datasheet
Product RangeAVS Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AVU-1-V is a series AVU air velocity transmitter ideal for a wide range of HVAC measurement and control applications, particularly in complete building control and energy management systems. The Series AVU transmitter operates by measuring the heat loss from one of the two sensing elements in the air stream, then calculating the air velocity. Unit is virtually immune to drift due to the design of the sensing element, which makes the transmitter accurate over the whole air velocity range. Typical applications include supply and exhaust fan tracking, clean room systems, air pollution studies and manufacturing and process control systems.
- 0 to 10VDC output
- 5% accuracy
- Range 0 to 785fpm (0 to 4m/s)
- NEMA 6 (IP67) enclosure rating
- Clean air and compatible, non-combustible gases
- Temperature limit of 32 to 122°F (0 to 50°C)
- Humidity limit of 0-90% RH, noncondensing
- Probe dimension is 9.45 x 0.75"
- 85mA, 10V maximum start up current
Technical Specifications
Product Range
AVS Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
