Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoBBV-21Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.82AK6099
Product RangeBBV-2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $435.600 |
Price for:Each
Minimum: 1
Multiple: 1
$435.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoBBV-21Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.82AK6099
Product RangeBBV-2 Series
Technical Datasheet
Product RangeBBV-2 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
BBV-21 is a series BBV 5-valve manifold with side mounted vent valves. It is ideal for use over a broad range of industrial applications including oil refineries, nuclear power stations, petrochemical processing, and more. The Series BBV-2 body is forged from 316 stainless steel bar stock and designed to withstand repeated open and close operations. Suited to control oil, water, toxic fluids, chemicals, air, and steam; the 5-valve block and bleed manifold has (2) isolate, (1) equalizing, and (2) vent valves. Each valve stem is precision machined with hard seats to reduce operating torque.
- High pressure shut-off
- All stainless steel and PTFE wetted materials
- Precision machined hard seats to reduce operating torque
- Pressure limit of 6000psi (400bar)
- Temperature limit of 464°F (240°C)
Technical Specifications
Product Range
BBV-2 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for BBV-21
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
