Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoCCS-131100Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82AK6265
Product RangeCCS Series
Your Part Number
44 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $34.760 |
| 5+ | $33.030 |
| 10+ | $31.280 |
Price for:Each
Minimum: 1
Multiple: 1
$34.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoCCS-131100Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82AK6265
Product RangeCCS Series
Technical Datasheet
Sensor Output TypeVoltage / Current
Supply Voltage Range-
Measured CurrentAC
Accuracy-
Current Sensor TechnologySolid-Core
Primary Current0A to 200A
Sensor MountingPanel Mount
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product RangeCCS Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
CCS-131100 is a series CCS current switch ideal for monitoring the operating status of fans, pumps, and motors. Self-powered switches can be hung or tied directly to cables or wires. LED indicators provide a visual confirmation that the current is flowing through the core. Typical applications include proof of installation/flow, monitoring, lighting and heating circuits and conveyors.
- Adjustable set points
- Solid core configurations
- Integral mounting flange for quick installation
- Red/green LED indicator
- Self-powered
- Temperature limits range from -22 to 158°F (-30 to 70°C)
- Isolation voltage of 2000V
- Frequency range from 40 to 400Hz
- Enclosure rating: UL 94 V-0 flammability rated, ABS plastic housing
- cULus compliance
Technical Specifications
Sensor Output Type
Voltage / Current
Measured Current
AC
Current Sensor Technology
Solid-Core
Sensor Mounting
Panel Mount
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
-
Accuracy
-
Primary Current
0A to 200A
Operating Temperature Min
-30°C
Product Range
CCS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
