Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DWYER |
|---|---|
| Manufacturer Part No | DCT504ACopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 82AK4304 |
| Product Range | DCT500A Series |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $221.760 |
Price for:Each
Minimum: 1
Multiple: 1
$221.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DWYER |
|---|---|
| Manufacturer Part No | DCT504ACopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 82AK4304 |
| Product Range | DCT500A Series |
| Technical Datasheet | |
| No. of Analog Inputs | - |
| No. of Analog Outputs | 4 |
| No. of Digital Inputs | - |
| No. of Digital Outputs | - |
| Product Range | DCT500A Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
DCT504A is a series DCT500A low cost timer controller designed to provide continuous or on-demand cleaning for receivers and pulse jet systems. Typical applications include dust collection, pneumatic conveying and cement batch plants.
- 4 number of channel
- Simple and easy to use design
- 102-132VAC 50 or 60Hz power requirements
- 2.5W power consumption
- 3A max per channel solenoid supply
- Temperature limits from -40 to 140°F (-40 to 60°C)
- cULus compliance
- Optional weatherproof enclosure available
Technical Specifications
| No. of Analog Inputs | - |
|---|---|
| No. of Digital Inputs | - |
| Product Range | DCT500A Series |
| No. of Analog Outputs | 4 |
|---|---|
| No. of Digital Outputs | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Alternatives for DCT504A
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
