Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoDCT506ACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.82AK4307
Product RangeDCT500A Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $262.630 |
Price for:Each
Minimum: 1
Multiple: 1
$262.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoDCT506ACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.82AK4307
Product RangeDCT500A Series
Technical Datasheet
No. of Analog Inputs-
No. of Analog Outputs6
No. of Digital Inputs-
No. of Digital Outputs-
Product RangeDCT500A Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
DCT506A is a series DCT500A low cost timer controller designed to provide continuous or on-demand cleaning for receivers and pulse jet systems. Typical applications include dust collection, pneumatic conveying and cement batch plants.
- 6 number of channel
- Simple and easy to use design
- 102-132VAC 50 or 60Hz power requirements
- 2.5W power consumption
- 3A max per channel solenoid supply
- Temperature limits from -40 to 140°F (-40 to 60°C)
- cULus compliance
- Optional weatherproof enclosure available
Technical Specifications
No. of Analog Inputs
-
No. of Digital Inputs
-
Product Range
DCT500A Series
No. of Analog Outputs
6
No. of Digital Outputs
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for DCT506A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
