
Need more?
| Quantity | Price |
|---|---|
| 1+ | $427.390 |
| 5+ | $414.630 |
| 10+ | $385.840 |
Product Information
Product Overview
DPG-105 is a series DPG digital pressure gage. The 4 digit digital display will reduce the potential for errors in readings by eliminating parallax error commonly produced with analog gages. Series DPG is battery powered and has an auto-shut off to conserve battery life. Battery life, on average, will last 2000 hours. A 4 button key pad allows easy access to features without the need to work through complex menus or difficult key combinations. These features include backlight, peak and valley, tare or auto zero and conversion of the pressure units. Typical applications include process applications, replacement for legacy analog gages, OEM applications.
- Selectable units: 100.0psi, 7.03kg/cm², 6.895bar, 203.6"Hg, 230.7ft w.c ., 689.5kPa, 1600oz/in²
- High accuracy provides exceptional measurement
- Battery-powered gauge with auto-shutoff eliminates wiring and prolongs battery life
- Push-button zero reduce installation and service time
- Designed to meet NEMA 4/4X (IP66) rating
- Temperature limit range from 0 to 130°F (-18 to 55°C)
- Powered by (2) AAA alkaline batteries, included, user replaceable
- 1/4˝ male NPT connection
Technical Specifications
-
-18°C
DPG Series
100psi
55°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for DPG-105
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
