Print Page
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $169.950 |
| 5+ | $161.450 |
| 10+ | $152.960 |
Price for:Each
Minimum: 1
Multiple: 1
$169.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoDXW-11-153-2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.82AK4486
Product RangeDX Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeNPT Female
Operating Pressure Min10psi
Operating Pressure Max25psi
Contact ConfigurationSPDT
Switching Voltage Max250VAC
Switching Current Max5A
Pressure Port Size1/4"
Transducer Connection / TerminationTerminal Block
Deadband Min2.5psi
Deadband Max3.5psi
Operating Temperature Min-1°C
Operating Temperature Max60°C
Product RangeDX Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
DXW-11-153-2 is a Series DX wet/wet differential pressure switch makes a contact output based on the differential between two pressure sources. Wetted materials of brass and fluoroelastomer are suitable for use with most gases and water based solutions. Weatherproof, UL type 4X, enclosure for dust laden, outdoor, or wash-down installation environments. Externally adjustable set point, integral mounting flange and a removable electrical terminal block for quick and easy installation.
- Adjustable differential range (on increase) from 10 to 25psid (0.69 to 1.72bar)
- Fixed deadband of 2.5psid (0.17bar) low set point and 3.5psid (0.24bar)
- Removable terminal block reduces installation time
- Brass connection and fluoroelastomer diaphragm
- Temperature limits range from 30 to 140°F (-1 to 60°C)
- Weatherproof UL type 4X (IP65)
- SPDT snap switch type
- Removable terminal block
- 1/4" NPT female process connection
- External screw set point adjustment
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
10psi
Contact Configuration
SPDT
Switching Current Max
5A
Transducer Connection / Termination
Terminal Block
Deadband Max
3.5psi
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
Pressure Port Type
NPT Female
Operating Pressure Max
25psi
Switching Voltage Max
250VAC
Pressure Port Size
1/4"
Deadband Min
2.5psi
Operating Temperature Min
-1°C
Product Range
DX Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

