Print Page
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $83.590 |
Price for:Each
Minimum: 1
Multiple: 1
$83.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoF6-MHS2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.82AK4522
Product RangeF6 Series
Technical Datasheet
Level Switch TypeLevel Switch
Sensor Body Material304 Stainless Steel
Media TypeOil, Water, Chemical
Output Current700mA
Process Connection Type1/2" NPT
Operating Pressure Max363psi
Housing Material304 Stainless Steel
Switch Output-
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max250VAC
Operating Temperature Min0°C
Operating Temperature Max125°C
Product RangeF6 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
F6-MHS2 is a series F6 horizontal float level switch designed to mount through the walls of tanks or other vessels and unique applications to provide point level indication.
- Suitable for water, oils, chemicals applications
- 304SS float and stem
- Temperature limit 257°F (125°C)
- Pressure limit 363psig (25bar), 0.85 min specific gravity
- Electrical rating 70VA: 0.7A at 250VAC
- 22AWG 11.8" (30cm) wire leads
- 1/2" NPT mounting
Technical Specifications
Level Switch Type
Level Switch
Media Type
Oil, Water, Chemical
Process Connection Type
1/2" NPT
Housing Material
304 Stainless Steel
Electrical Connection
Cable
Supply Voltage Max
250VAC
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Sensor Body Material
304 Stainless Steel
Output Current
700mA
Operating Pressure Max
363psi
Switch Output
-
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
F6 Series
Technical Docs (1)
Alternatives for F6-MHS2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

