Print Page
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $688.160 |
| 5+ | $653.750 |
| 10+ | $619.340 |
Price for:Each
Minimum: 1
Multiple: 1
$688.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoIP-42Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.82AK4614
Product RangeIP Series
Technical Datasheet
Signal Conditioner InputCurrent
Signal Conditioner OutputPressure
No. of Output Channels1Channels
Accuracy %-
Product RangeIP Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
IP-42 is a Series IP current to pressure transducer converts a current input signal to a linearly proportional pneumatic output pressure. The features include built-in volume booster, low air consumption, field reversible (provides output which is inversely proportional to the input signal) and flexible zero and span adjustments. The rugged NEMA 4X enclosure allows splashdown and outdoor installation. The IP can be used for applications that require operation of valve actuators, pneumatic valve positioners, damper and louver actuators, final control elements, relays, air cylinders, web tensioners, clutches and brakes.
- 4-20mA input, 3-15psi (20-100KPa) output
- Intrinsically safe and low cost
- Field reversible
- Built-in volume booster
- Low air consumption
- Flexible zero plus span adjustments
Technical Specifications
Signal Conditioner Input
Current
No. of Output Channels
1Channels
Product Range
IP Series
Signal Conditioner Output
Pressure
Accuracy %
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

