Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoL4-SS-ATCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AM8165
Product RangeFlotect L4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,060.930 |
Price for:Each
Minimum: 1
Multiple: 1
$2,060.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoL4-SS-ATCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AM8165
Product RangeFlotect L4 Series
Sensor Body Material316 Stainless Steel
Output Current10A
Operating Pressure Max2000psi
Product RangeFlotect L4 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Body Material
316 Stainless Steel
Operating Pressure Max
2000psi
SVHC
No SVHC (04-Feb-2026)
Output Current
10A
Product Range
Flotect L4 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
