Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoL4SSTOPCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AM8167
Product RangeFlotect L4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,843.760 |
Price for:Each
Minimum: 1
Multiple: 1
$1,843.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoL4SSTOPCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AM8167
Product RangeFlotect L4 Series
Sensor Body Material316 Stainless Steel
Output Current10A
Operating Pressure Max2000psi
Product RangeFlotect L4 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Body Material
316 Stainless Steel
Operating Pressure Max
2000psi
SVHC
No SVHC (04-Feb-2026)
Output Current
10A
Product Range
Flotect L4 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
