Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DWYER |
|---|---|
| Manufacturer Part No | MPR2-0Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 82AK7215 |
| Product Range | MPR Series |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $83.500 |
Price for:Each
Minimum: 1
Multiple: 1
$83.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DWYER |
|---|---|
| Manufacturer Part No | MPR2-0Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 82AK7215 |
| Product Range | MPR Series |
| Technical Datasheet | |
| Product Range | MPR Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
MPR2-0 is a series MPR miniature pressure regulator is a compact unit that provides low cost, high performance pressure regulation of compressed air or air/water. The low torque, non-rising adjustment knob with locking capability provides easy and precise adjustment. Typical applications include any industrial application that requires water or air pressure regulations and low cost.
- Pressure range from 0-5PSI
- Low cost and compact
- Nonrelieving air/water model
- Easy and precise adjustment
- Zinc body and acetal bonnet
- Temperature limits range from 0 to 150°F (-18 to 60°C)
- Two 1/4˝ female NPT; Two 1/8˝ female NPT gauge port (Inlet and outlet) gauge ports
Technical Specifications
| Product Range | MPR Series |
|---|
| SVHC | No SVHC (25-Jun-2025) |
|---|
Technical Docs (2)
Alternatives for MPR2-0
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
