Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DWYER |
|---|---|
| Manufacturer Part No | MVS-3Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 82AK7237 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $37.700 |
Price for:Each
Minimum: 1
Multiple: 1
$37.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DWYER |
|---|---|
| Manufacturer Part No | MVS-3Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 82AK7237 |
| Technical Datasheet | |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
MVS-3 is a series MVS miniature Vacuum switch. It is a compact, lightweight, and adjustable specially designed for OEM applications. This low cost switch. It has a minimum life expectancy of 10 million cycles and has an extremely fast response time. Typical applications Include, home appliance, dairy systems, medical, office equipment, and pump control.
- Minimum set point is 81in w.c (200mbar), maximum set point is 330in w.c (822mbar)
- Polycarbonate enclosure, polyurethane diaphragm
- SPDT normally open or normally closed switch
- Temperature limit range from 40 to 150°F (4 to 66°C)
- Silver with brass terminals contact
- Electrical connection through terminals 0.187" x 0.20" spade for use with quick disconnects
- High switch cycle means long life for extended duty applications
- Smooth port 0.25" diameter process connection
- Use #2 screws through eyelets for mounting
- Adjustable set point
Technical Specifications
| SVHC | No SVHC (25-Jun-2025) |
|---|
Technical Docs (2)
Alternatives for MVS-3
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
