Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DWYER |
|---|---|
| Manufacturer Part No | MVS-5Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 82AK7239 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $38.500 |
Price for:Each
Minimum: 1
Multiple: 1
$38.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DWYER |
|---|---|
| Manufacturer Part No | MVS-5Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 82AK7239 |
| Technical Datasheet | |
| SVHC | To Be Advised |
Product Overview
MVS-5 is a series MVS miniature Vacuum switch. It is a compact, lightweight, and adjustable specially designed for OEM applications. This low cost switch. It has a minimum life expectancy of 10 million cycles and has an extremely fast response time. Typical applications Include, home appliance, dairy systems, medical, office equipment, and pump control.
- Minimum set point is 9in w.c (21mbar), maximum set point is 80in w.c (199mbar)
- Polycarbonate enclosure, polyurethane diaphragm
- SPDT normally open or normally closed switch
- Temperature limit range from 40 to 150°F (4 to 66°C)
- Silver with brass terminals contact
- Electrical connection through terminals 0.187" x 0.20" spade for use with quick disconnects
- High switch cycle means long life for extended duty applications
- 1/8" male NPT process connection
- Use #2 screws through eyelets for mounting
- Adjustable set point
Technical Specifications
| SVHC | To Be Advised |
|---|
Technical Docs (2)
Alternatives for MVS-5
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
