Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DWYER |
|---|---|
| Manufacturer Part No | RMA-23-SSVCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 82AK4939 |
| Product Range | RATE-MASTER RMA Series |
| Your Part Number | |
| Technical Datasheet |
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $94.450 |
Price for:Each
Minimum: 1
Multiple: 1
$94.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DWYER |
|---|---|
| Manufacturer Part No | RMA-23-SSVCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 82AK4939 |
| Product Range | RATE-MASTER RMA Series |
| Technical Datasheet | |
| Sensor Type | Flowmeter |
| Flow Rate Min | 5l/min |
| Flow Rate Max | 50l/min |
| Operating Pressure Min | - |
| Operating Pressure Max | 100psi |
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| Accuracy | ± 4% |
| Media Type | Air |
| Process Connection Size | 1/8" |
| Process Connection Type | NPT Female |
| Pipe Size | - |
| Sensor Mounting | Bracket |
| Operating Temperature Min | - |
| Operating Temperature Max | 54°C |
| Product Range | RATE-MASTER RMA Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
RMA-23-SSV is a series RM Rate-Master® polycarbonate flowmeter. It is a line of general use, direct reading precision flowmeters suitable for both gas and liquid applications. The Rate-Master® flowmeter bodies can be instantly interchanged, allowing the piping to remain undisturbed, interchangeability of the ranges and easy cleaning. Typical applications include medical equipment, air samplers, gas analyzers, pollution monitors, chemical injectors and cabinet purging.
- 2" scale, stainless steel valve
- Flowmeter range from 5-50LPM air
- Temperature limit of 130°F (54°C)
- 1/8˝ female NPT connection
- Eliminate the need for troublesome conversions with direct reading scales
- Reduce installation damage and cost due to stainless steel backbone that absorbs piping torque
- Long operation life with durable, shatter-proof polycarbonate body
- High repeatability enabled by precision injection molding around a precision tapered pin
- Increased reading accuracy with special integral flow guides that stabilize float movement
- Save time with instantaneous flow reading with the presence of scale graduations on indicating tube
Technical Specifications
| Sensor Type | Flowmeter |
|---|---|
| Flow Rate Max | 50l/min |
| Operating Pressure Max | 100psi |
| Supply Voltage Max | - |
| Media Type | Air |
| Process Connection Type | NPT Female |
| Sensor Mounting | Bracket |
| Operating Temperature Max | 54°C |
| SVHC | No SVHC (25-Jun-2025) |
| Flow Rate Min | 5l/min |
|---|---|
| Operating Pressure Min | - |
| Supply Voltage Min | - |
| Accuracy | ± 4% |
| Process Connection Size | 1/8" |
| Pipe Size | - |
| Operating Temperature Min | - |
| Product Range | RATE-MASTER RMA Series |
Technical Docs (1)
Alternatives for RMA-23-SSV
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
