Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoSBLT2-5-40Copy
Newark Part No.82AK7432
Product RangeSBLT2 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $688.070 |
| 5+ | $653.670 |
| 10+ | $619.260 |
Price for:Each
Minimum: 1
Multiple: 1
$688.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoSBLT2-5-40Copy
Newark Part No.82AK7432
Product RangeSBLT2 Series
Technical Datasheet
Process Connection Type-
Operating Pressure Max5psi
Accuracy± 0.25%
Sensor Output Type4mA to 20mA
Output Interface-
Housing Material316 Stainless Steel
Supply Voltage Min10V
Electrical ConnectionPigtail Leads
Supply Voltage Max30V
Operating Temperature Min-18°C
Operating Temperature Max66°C
Product RangeSBLT2 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
SBLT2-5-40 is a series SBLT2 submersible level transmitter. The series SBLT2 measure the height of liquid above the position in the tank referenced to atmospheric pressure. The transmitter consists of a piezoresistive sensing element, encased in a 316 SS housing. Typical applications include well monitoring, ground water monitoring, environmental remediation, surface water monitoring, down hole and water tanks.
- Range 5psi (11.54ft wc) [3.52 m wc], 40ft (12.2m) polyurethane cable
- Slim design for tight applications with bullet nose, which protects the diaphragm from damage
- Incorporates lightning and surge protection utilizing dual arrestor technology, grounded to case
- Maintenance free filter eliminates particulate or water droplets from damaging the transducer
- Suspended in tank below level being measured
- Excellent chemical compatibility for wide application use
- NPT connection allows the unit to be rigidly installed in a pipe/conduit
- Standard 72 hour lead time ensures minimal downtime
- Power requirement of 10-30VDC
- Output signal 4-20mA DC, 2-wire
Technical Specifications
Process Connection Type
-
Accuracy
± 0.25%
Output Interface
-
Supply Voltage Min
10V
Supply Voltage Max
30V
Operating Temperature Max
66°C
SVHC
No SVHC (25-Jun-2025)
Operating Pressure Max
5psi
Sensor Output Type
4mA to 20mA
Housing Material
316 Stainless Steel
Electrical Connection
Pigtail Leads
Operating Temperature Min
-18°C
Product Range
SBLT2 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
