Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoSFI-100-3/4Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.82AK5130
Product RangeSFI-100 Series
Your Part Number
19 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $281.770 |
| 5+ | $267.680 |
| 10+ | $253.600 |
Price for:Each
Minimum: 1
Multiple: 1
$281.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoSFI-100-3/4Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.82AK5130
Product RangeSFI-100 Series
Technical Datasheet
Flow Indicator TypeSingle Window
Sensor TypeSight Flow Indicator
Media TypeGas, Liquid
Flow Rate Min-
Flow Direction-
Flow Rate Max-
Process Connection Size3/4"
Operating Pressure Min-
Operating Pressure Max125psi
Process Connection TypeNPT Female
Supply Voltage Min-
Operating Temperature Min-
Supply Voltage Max-
Operating Temperature Max93°C
Sensor Output Type-
Sensor Body MaterialBronze
Product RangeSFI-100 Series
Pipe Size-
Sensor Mounting-
SVHCNo SVHC (25-Jun-2025)
Product Overview
SFI-100-3/4 is a series 100 midwest sight flow indicator manufactured of quality materials and safety tested to assure long, dependable service at economical prices. Series 100 offers threaded process connections, viewing windows and bodies of brass or 316 SS. Typical applications include hydraulic tanks, pressure vessels, coolant tanks, hydraulic lines, oil reservoirs.
- 3/4" body, 4.000" L X 2.250" D X 2.563" H
- Single window with a rotating ABS impeller
- Bronze body
- Compatible with gases and liquids
- Threaded connection
- Tempered glass window
- Horizontal or vertical mounting orientation
Technical Specifications
Flow Indicator Type
Single Window
Media Type
Gas, Liquid
Flow Direction
-
Process Connection Size
3/4"
Operating Pressure Max
125psi
Supply Voltage Min
-
Supply Voltage Max
-
Sensor Output Type
-
Product Range
SFI-100 Series
Sensor Mounting
-
Sensor Type
Sight Flow Indicator
Flow Rate Min
-
Flow Rate Max
-
Operating Pressure Min
-
Process Connection Type
NPT Female
Operating Temperature Min
-
Operating Temperature Max
93°C
Sensor Body Material
Bronze
Pipe Size
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
