Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoSFI-100T-3/4-A711TCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.82AK5141
Product RangeSFI-100T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $574.590 |
| 5+ | $545.870 |
| 10+ | $517.140 |
Price for:Each
Minimum: 1
Multiple: 1
$574.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoSFI-100T-3/4-A711TCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.82AK5141
Product RangeSFI-100T Series
Technical Datasheet
Product RangeSFI-100T Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
SFI-100T-3/4-A711T is a SFI-100T series sight flow indicator/transmitter with A-711T sensor. It is a low cost and durable flow transmitter that combines our popular 100 Series sight flow indicator with our A-711T output sensor for visual and remote monitoring of flow. The A-711T output sensor has two pulsed voltage signals with one providing a 5VDC pulse, the other a pulse of the input supply voltage used, ranging from 8-28VDC and a pulsed output with a frequency change proportional to the flow rate. Application includes cooling and lubrication circuits, HVAC systems, monitoring chilled or hot water flow, monitoring water flow in chillers.
- 3 to 35 (11.4 to 132.5) range GPM (LPM), 3/4˝ connection female NPT
- Output for flow rate and totalization
- Constructed of a robust, solid brass body and a tempered glass window
- Bright red impeller yields great visual indication of flow through the window
- Front window can be easily unscrewed to clean out the sight flow indicator
- Ideal for outdoor applications with weatherproof body that is unaffected by UV light
- 125 psi (8.62 bar) pressure limits, 200 SSU viscosity Max
- Accuracy is ±5% FS, 0 to 100Hz frequency output range
- Horizontal mounting orientation
- Temperature limits range from -29 to 93°C
Technical Specifications
Product Range
SFI-100T Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SFI-100T-3/4-A711T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
